
MS320R540 | |
|---|---|
DigiKey Part Number | 570-MS320R540-ND |
Manufacturer | |
Manufacturer Product Number | MS320R540 |
Description | ICL 500 MOHM 25% 40A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 40 A 1.220" (31.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MS320R540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 40 A | |
R @ Current | 10 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 5 | 6,68000 € | 33,40 € |
| 25 | 5,54120 € | 138,53 € |
| 50 | 5,11120 € | 255,56 € |
| 100 | 4,71280 € | 471,28 € |
| 250 | 4,23084 € | 1.057,71 € |
| 500 | 4,03062 € | 2.015,31 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,43020 € |


