Direct
Direct
Direct
Direct

MS1540004 | |
|---|---|
DigiKey Part Number | 570-MS1540004-ND |
Manufacturer | |
Manufacturer Product Number | MS1540004 |
Description | ICL 40 OHM 25% 4.1A 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 40 Ohms ±25% 4.1 A 0.670" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 40 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4.1 A | |
R @ Current | 280 mOhms | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 5 | 3,08000 € | 15,40 € |
| 10 | 2,84300 € | 28,43 € |
| 50 | 2,35880 € | 117,94 € |
| 100 | 2,17570 € | 217,57 € |
| 300 | 1,91273 € | 573,82 € |
| 500 | 1,80090 € | 900,45 € |
| 1.000 | 1,72206 € | 1.722,06 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,35240 € |















