Inrush Current Limiter 1 Ohms ±25% 50 A 2.677" (68.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM351R050DIN

DigiKey Part Number
570-MM351R050DIN-ND
Manufacturer
Manufacturer Product Number
MM351R050DIN
Description
ICL 1 OHM 25% 50A 68MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±25% 50 A 2.677" (68.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±25%
Current - Steady State Max
50 A
R @ Current
11 mOhms
Diameter
2.677" (68.00mm)
Lead Spacing
1.339" (34.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,36000 €67,36 €
555,86600 €279,33 €
1051,52600 €515,26 €
5042,63920 €2.131,96 €
10039,26670 €3.926,67 €
Manufacturers Standard Package
Unit Price without VAT:67,36000 €
Unit Price with VAT:78,81120 €