
XMC0-322.IBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-322.IBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-322.IBBC |
Description | RELAY CONTACTOR DPST 32A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form DPST-NO (2 Form A) |
Manufacturer American Zettler | Contact Rating (Current) 32 A |
Series | Switching Voltage 600VAC - Max |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 208 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,99500 € | 79,95 € |
| 25 | 7,63440 € | 190,86 € |
| 50 | 7,37260 € | 368,63 € |
| 100 | 7,11960 € | 711,96 € |
| 250 | 6,79812 € | 1.699,53 € |
| 500 | 6,56442 € | 3.282,21 € |
| 1.000 | 6,33864 € | 6.338,64 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,50660 € |


