AZ7695-1A-12DKEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 1,69003 €
Datasheet
Image for AZ7695-1A-12DKEF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7695-1A-12DKEF

DigiKey Part Number
3385-AZ7695-1A-12DKEF-ND
Manufacturer
Manufacturer Product Number
AZ7695-1A-12DKEF
Description
RELAY GEN PURPOSE SPST 25A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
6250VA
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0001,69003 €1.690,03 €
Unit Price without VAT:1,69003 €
Unit Price with VAT:1,97734 €