General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2850-2CE-5DE

DigiKey Part Number
3385-AZ2850-2CE-5DE-ND
Manufacturer
Manufacturer Product Number
AZ2850-2CE-5DE
Description
RELAY GEN PURPOSE DPDT 40A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
40 A
Switching Voltage
600VAC, 30VDC - Max
Load - Max Switching
11080VA, 1200W
Coil Current
326.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.5 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
15.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,06000 €12,06 €
2010,36900 €207,38 €
4010,01350 €400,54 €
609,81100 €588,66 €
1009,56150 €956,15 €
2609,11154 €2.369,00 €
5008,81560 €4.407,80 €
1.0008,51228 €8.512,28 €
Manufacturers Standard Package
Unit Price without VAT:12,06000 €
Unit Price with VAT:14,11020 €