

A1555.21.14 | |
|---|---|
DigiKey Part Number | 288-A1555.21.14-ND |
Manufacturer | |
Manufacturer Product Number | A1555.21.14 |
Description | CABLE GLAND 6.5-14MM PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,08300 € | 30,83 € |
| 25 | 2,88960 € | 72,24 € |
| 50 | 2,75140 € | 137,57 € |
| 100 | 2,62010 € | 262,01 € |
| 250 | 2,45596 € | 613,99 € |
| 500 | 2,33878 € | 1.169,39 € |
| 1.000 | 2,22721 € | 2.227,21 € |
| 2.500 | 2,08792 € | 5.219,80 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |


