11103075 | |
|---|---|
DigiKey Part Number | 11103075-ND |
Manufacturer | |
Manufacturer Product Number | 11103075 |
Description | CONN FERRULE T TYPE 20-22AWG BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector T 20-22 AWG Single Wire |
Datasheet | Datasheet |
Category | Style T |
Manufacturer American Electrical Inc. | Size 20-22 AWG |
Packaging Bag | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07956 € | 39,78 € |
| Unit Price without VAT: | 0,07956 € |
|---|---|
| Unit Price with VAT: | 0,09309 € |



