

11103050 | |
|---|---|
DigiKey Part Number | 11103050-ND |
Manufacturer | |
Manufacturer Product Number | 11103050 |
Description | CONN FERRULE T TYPE 20-24AWG WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector T 20-24 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 20-24 AWG | |
Length - Overall | 15.50mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07686 € | 38,43 € |
| Unit Price without VAT: | 0,07686 € |
|---|---|
| Unit Price with VAT: | 0,08993 € |



