
BL-BGE1V5D-AT | |
|---|---|
DigiKey Part Number | BL-BGE1V5D-AT-ND |
Manufacturer | |
Manufacturer Product Number | BL-BGE1V5D-AT |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | BL-BGE1V5D-AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.05mm Dia | |
Height (Max) | 7.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08150 € | 8,15 € |
| 500 | 0,06510 € | 32,55 € |
| 1.000 | 0,05967 € | 59,67 € |
| 2.000 | 0,05502 € | 110,04 € |
| 5.000 | 0,04993 € | 249,65 € |
| 10.000 | 0,04673 € | 467,30 € |
| 25.000 | 0,04324 € | 1.081,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |




