LED Lighting COBs, Engines, Modules LED Engine - White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-L29D06W404N2

DigiKey Part Number
AB-L29D06W404N2-ND
Manufacturer
Manufacturer Product Number
AB-L29D06W404N2
Description
LED ENG WH LNR STRIP 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
LED Engine
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1070lm
Current - Test
260mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24.4V
Lumens/Watt @ Current - Test
169 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
292.00mm L x 18.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2007,20920 €1.441,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,20920 €
Unit Price with VAT:8,43476 €