
AB-FC02430-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FC02430-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC02430-19712-8A1-12S |
Description | LED MOD AB-FC WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 760lm | |
Current - Test | 330mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP64 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,86900 € | 48,69 € |
| 100 | 3,95280 € | 395,28 € |
| 500 | 3,55312 € | 1.776,56 € |
| 1.000 | 3,42333 € | 3.423,33 € |
| 2.000 | 3,31360 € | 6.627,20 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,52310 € |


