Thermal Pad Dark Gray 100.00mm x 150.00mm Rectangle Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Dark Gray 100.00mm x 150.00mm Rectangle Adhesive - One Side
WGCF45-0.3A1

WGCF45-2.0A1

DigiKey Part Number
4236-WGCF45-2.0A1-ND
Manufacturer
Manufacturer Product Number
WGCF45-2.0A1
Description
Carbon Fibre Thermal Pad 45 W/mk
Customer Reference
Detailed Description
Thermal Pad Dark Gray 100.00mm x 150.00mm Rectangle Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Rectangle
Outline
100.00mm x 150.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Dark Gray
Thermal Resistivity
0.07°C/W
Thermal Conductivity
40W/m-K, 61W/m-K
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marcom Electronic Components (UK)
A separate 38,73 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,92000 €141,92 €
10124,18500 €1.241,85 €
25110,38920 €2.759,73 €
5099,34760 €4.967,38 €
Unit Price without VAT:141,92000 €
Unit Price with VAT:166,04640 €