


WGCF45-0.5 | |
|---|---|
DigiKey Part Number | 4236-WGCF45-0.5-ND |
Manufacturer | |
Manufacturer Product Number | WGCF45-0.5 |
Description | Carbon Fibre Thermal Pad 45 W/mk |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 50.00mm x 150.00mm Rectangle None |
Datasheet | Datasheet |
Category | Outline 50.00mm x 150.00mm |
Manufacturer AMEC Thermasol | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive None |
Part Status Active | Color Dark Gray |
Usage Multi | Thermal Resistivity 0.07°C/W |
Type Thermal Pad | Thermal Conductivity 40W/m-K, 61W/m-K |
Shape Rectangle | Storage/Refrigeration Temperature Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 € | 56,94 € |
| 10 | 52,56600 € | 525,66 € |
| 25 | 48,80960 € | 1.220,24 € |
| Unit Price without VAT: | 56,94000 € |
|---|---|
| Unit Price with VAT: | 66,61980 € |


