WG-50NS20020030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG-80NS20020015

DigiKey Part Number
4236-WG-80NS20020015-ND
Manufacturer
Manufacturer Product Number
WG-80NS20020015
Description
THERMAL PAD 200MMX200MM OFF WHT
Customer Reference
Detailed Description
Thermal Pad White, Off 200.00mm x 200.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Sheet
Part Status
Active
Usage
-
Type
Thermal Pad
Shape
Square
Outline
200.00mm x 200.00mm
Thickness
0.0591" (1.500mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
White, Off
Thermal Resistivity
-
Thermal Conductivity
8.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
FREE SHIPPING on orders of 431,85 € or more for products shipped by Marcom Electronic Components (UK)
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1137,19000 €137,19 €
10126,63600 €1.266,36 €
25117,59280 €2.939,82 €
50102,89260 €5.144,63 €
10091,46580 €9.146,58 €
Unit Price without VAT:137,19000 €
Unit Price with VAT:160,51230 €