Thermal Pad Blue 200.00mm x 200.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG-15NS20020005

DigiKey Part Number
4236-WG-15NS20020005-ND
Manufacturer
Manufacturer Product Number
WG-15NS20020005
Description
THERMAL PAD 200MMX200MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 200.00mm x 200.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Sheet
Part Status
Active
Usage
-
Type
Thermal Pad
Shape
Square
Outline
200.00mm x 200.00mm
Thickness
0.020" (0.50mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
A separate 38,73 € flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
24,92500 €9,85 €
104,54400 €45,44 €
264,21692 €109,64 €
503,69200 €184,60 €
1003,27890 €327,89 €
Unit Price without VAT:4,92500 €
Unit Price with VAT:5,76225 €