Thermal Pad White 300.00mm x 300.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH-10NF-0.3MM

DigiKey Part Number
4236-TH-10NF-0.3MM-ND
Manufacturer
Manufacturer Product Number
TH-10NF-0.3MM
Description
Thermal Tape, 0.3mm(t), 2.5W/mk
Customer Reference
Detailed Description
Thermal Pad White 300.00mm x 300.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Usage
Thermally Conductive
Type
Conductive Tape, Sheet
Shape
Square
Outline
300.00mm x 300.00mm
Thickness
0.0118" (0.300mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Paper
Color
White
Thermal Resistivity
-
Thermal Conductivity
2.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
A separate 38,73 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
28,69000 €17,38 €
108,43400 €84,34 €
268,26192 €214,81 €
507,91760 €395,88 €
1007,65930 €765,93 €
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,16730 €