New at DigiKey
Thermal Pad Gray 305.00mm x 305.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC600-0.20

DigiKey Part Number
4236-MPC600-0.20-ND
Manufacturer
Manufacturer Product Number
MPC600-0.20
Description
PCM 305x305x0.2mm, 6.0W/mk
Customer Reference
Detailed Description
Thermal Pad Gray 305.00mm x 305.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
305.00mm x 305.00mm
Manufacturer
AMEC Thermasol
Thickness
0.008" (0.20mm)
Series
Material
Aluminum Oxide filled Acrylic
Packaging
Bulk
Adhesive
Tacky - Both Sides
Part Status
Active
Color
Gray
Usage
Thermally Conductive
Thermal Resistivity
0.02°C/W
Type
Phase Change Pad, Sheet
Thermal Conductivity
6.0W/m-K
Shape
Square
Storage/Refrigeration Temperature
Room Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
A separate 38,25 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,09000 €56,09 €
1048,18900 €481,89 €
2542,15520 €1.053,88 €
Unit Price without VAT:56,09000 €
Unit Price with VAT:65,62530 €