Thermal Pad Blue Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC300A-0.50

DigiKey Part Number
4236-MPC300A-0.50-ND
Manufacturer
Manufacturer Product Number
MPC300A-0.50
Description
THERM PAD BLUE
Customer Reference
Detailed Description
Thermal Pad Blue Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.020" (0.50mm)
Manufacturer
AMEC Thermasol
Material
Non-Silicone
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Blue
Part Status
Active
Thermal Resistivity
0.08°C/W
Type
Phase Change Pad, Sheet
Thermal Conductivity
3.0W/m-K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
A separate 38,25 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,05000 €11,05 €
1010,19900 €101,99 €
259,46800 €236,70 €
Unit Price without VAT:11,05000 €
Unit Price with VAT:12,92850 €