MHP-1220A150A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHP-2550A250A

DigiKey Part Number
4236-MHP-2550A250A-ND
Manufacturer
Manufacturer Product Number
MHP-2550A250A
Description
HEAT PIPE FLAT 2.5X50X250MM
Customer Reference
Detailed Description
Heat Pipe Flat Aluminum Grooved
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Metal Clip / TIM
Shape
Flat
Power - Cooling
270.0W
Thermal Resistance
0.200°C/W
Wick Type
Grooved
Length
9.843" (250.00mm)
Width
1.969" (50.00mm)
Height
0.098" (2.50mm)
Diameter
-
Operating Temperature
-40°C ~ 100°C
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
FREE SHIPPING on orders of 431,85 € or more for products shipped by Marcom Electronic Components (UK)
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
213,38500 €26,77 €
1012,43700 €124,37 €
2611,48731 €298,67 €
5010,10520 €505,26 €
1008,98250 €898,25 €
Unit Price without VAT:13,38500 €
Unit Price with VAT:15,66045 €