
XCKU095-2FFVA1156I | |
|---|---|
DigiKey Part Number | XCKU095-2FFVA1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU095-2FFVA1156I |
Description | IC FPGA 520 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 60518400 1176000 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 60518400 |
Mfr | Number of I/O 520 |
Series | Voltage - Supply 0.922V ~ 0.979V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 67200 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 1176000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.952,46000 € | 9.952,46 € |
| Unit Price without VAT: | 9.952,46000 € |
|---|---|
| Unit Price with VAT: | 11.644,37820 € |





