1148 FCPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VLX60-11FFG1148C

DigiKey Part Number
122-1495-ND
Manufacturer
Manufacturer Product Number
XC4VLX60-11FFG1148C
Description
IC FPGA 640 I/O 1148FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 640 2949120 59904 1148-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6656
Number of Logic Elements/Cells
59904
Total RAM Bits
2949120
Number of I/O
640
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1148-FCPBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.314,81000 €1.314,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.314,81000 €
Unit Price with VAT:1.538,32770 €