
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Spartan-6 LX FPGA SP601 | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XC6SLX16 | |
Interconnect System | FMC | |
Suggested Programming Environment | ISE | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

