
ASR-SJ60D50W-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SJ60D50W-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SJ60D50W-L |
Description | SSR RELAY SPST-NO 50A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,07480 € | 4.707,48 € |
| Unit Price without VAT: | 47,07480 € |
|---|---|
| Unit Price with VAT: | 55,07752 € |



