
ASR-SID240D50ZL-S | |
|---|---|
DigiKey Part Number | 2040-ASR-SID240D50ZL-S-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SID240D50ZL-S |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,52000 € | 57,52 € |
| Unit Price without VAT: | 57,52000 € |
|---|---|
| Unit Price with VAT: | 67,29840 € |

