
AMI-26B-12-1 | |
|---|---|
DigiKey Part Number | AMI-26B-12-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-26B-12-1 |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.16mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 12,96278 € | 933,32 € |
| Unit Price without VAT: | 12,96278 € |
|---|---|
| Unit Price with VAT: | 15,16645 € |

