Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALEV100-BBN | |
|---|---|
DigiKey Part Number | 2040-ALEV100-BBN-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-BBN |
Description | 100A, 12V COIL, NC AUX CONTACT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 461 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.5W |
Contact Rating (Current) 100 A | Coil Resistance 26Ohms |
Switching Voltage 1000VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-B | Altran Magnetics, LLC | 62 | 2040-ALEV100-B-ND | 28,15000 € | Parametric Equivalent |
| ALEV100-BAH | Altran Magnetics, LLC | 20 | 2040-ALEV100-BAH-ND | 35,90000 € | Parametric Equivalent |
| ALEV100-BB | Altran Magnetics, LLC | 0 | 2040-ALEV100-BB-ND | 32,65733 € | Parametric Equivalent |
| ALEV100-BBS | Altran Magnetics, LLC | 0 | 2040-ALEV100-BBS-ND | 32,65733 € | Parametric Equivalent |
| ALEV100-BBSN | Altran Magnetics, LLC | 0 | 2040-ALEV100-BBSN-ND | 37,16200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 37,16200 € | 1.114,86 € |
| Unit Price without VAT: | 37,16200 € |
|---|---|
| Unit Price with VAT: | 43,47954 € |



