
DK-DEV-5AGTD7N | |
|---|---|
DigiKey Part Number | 544-2743-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-5AGTD7N |
Description | ARRIA V DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | Arria V GT FPGA PCIe Card 5AGTFD7 Arria® V GT FPGA Embedded Evaluation Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Arria V GT FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 5AGTFD7 | |
Interconnect System | FMC, HSMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

