
5AGXFB7H4F35I5G | |
|---|---|
DigiKey Part Number | 544-5AGXFB7H4F35I5G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXFB7H4F35I5G |
Description | IC FPGA 544 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 544 27695104 504000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 23780 | |
Number of Logic Elements/Cells | 504000 | |
Total RAM Bits | 27695104 | |
Number of I/O | 544 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA, FC (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5.208,85292 € | 125.012,47 € |
| Unit Price without VAT: | 5.208,85292 € |
|---|---|
| Unit Price with VAT: | 6.094,35792 € |

