
MC-150A-DC24V-L | |
|---|---|
DigiKey Part Number | MC-150A-DC24V-L-ND |
Manufacturer | |
Manufacturer Product Number | MC-150A-DC24V-L |
Description | CONTACTOR3P150A2NO/2NC 24V DC CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Box Lug | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.5 VDC | |
Contact Material | - | |
Operate Time | 80 ms | |
Release Time | 70 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,02000 € | 535,02 € |
| Unit Price without VAT: | 535,02000 € |
|---|---|
| Unit Price with VAT: | 625,97340 € |




