Parametric Equivalent
Parametric Equivalent

CP8L32(I.S)/BL | |
|---|---|
DigiKey Part Number | 1920-CP8L32(I.S)/BL-ND |
Manufacturer | |
Manufacturer Product Number | CP8L32(I.S)/BL |
Description | DIN TERM BLK, PUSH-IN, 32 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Black 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 8 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,50500 € | 375,05 € |
| Unit Price without VAT: | 37,50500 € |
|---|---|
| Unit Price with VAT: | 43,88085 € |


