Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG
CHV4U
CHV4U

CHV4U

DigiKey Part Number
1920-2029-ND
Manufacturer
Manufacturer Product Number
CHV4U
Description
HIGH VOLTAGE TERM BLOCK 35A 1000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
35 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,40000 €1,40 €
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,63800 €