Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
CHV10U
CHV10U

CHV10U

DigiKey Part Number
1920-1258-ND
Manufacturer
Manufacturer Product Number
CHV10U
Description
CONN TERM BLK FEED THRU 6-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
CHV10U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1500V
Current - UL
65 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Factory Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,65590 €