
CDL4U(E)MOV275V | |
|---|---|
DigiKey Part Number | 1920-CDL4U(E)MOV275V-ND |
Manufacturer | |
Manufacturer Product Number | CDL4U(E)MOV275V |
Description | DIN TERM BLK, SCREW, SURGE SUPPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Altech Corporation | Voltage - UL 275V |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bulk | Features Varistor |
Part Status Active | Color Gray |
Type Feed Through | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0, UL94 V-2 |
Number of Levels 2; Connected | Stripping Length 9mm |
Terminal - Width 12.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 8,17596 € | 425,15 € |
| Unit Price without VAT: | 8,17596 € |
|---|---|
| Unit Price with VAT: | 9,56587 € |


