
CBI485A | |
|---|---|
DigiKey Part Number | 1920-1198-ND |
Manufacturer | |
Manufacturer Product Number | CBI485A |
Description | UPS 48VDC 5A DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 240W 48V |
Datasheet | Datasheet |
EDA/CAD Models | CBI485A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 240W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ45 | |
Voltage - Output | 48V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 5.320" L x 2.950" W (135.13mm x 74.93mm) | |
Height | 4.530" (115.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,08000 € | 713,08 € |
| Unit Price without VAT: | 713,08000 € |
|---|---|
| Unit Price with VAT: | 834,30360 € |

