Image for 973600101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973600101

DigiKey Part Number
973600101-ND
Manufacturer
Manufacturer Product Number
973600101
Description
ADAPT TIP PLUG TO BANANA JACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Connector Tip Plug To Banana Jack Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Tip Plug
Convert To (Adapter End)
Banana Jack
Features
-
Color
Red
Current Rating (Amps)
6 A
Length - Overall
1.791" (45.50mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,96620 €148,31 €
Manufacturers Standard Package
Unit Price without VAT:2,96620 €
Unit Price with VAT:3,47045 €