
973600100 | |
|---|---|
DigiKey Part Number | 973600100-ND |
Manufacturer | |
Manufacturer Product Number | 973600100 |
Description | ADAPT TIP PLUG TO BANANA JACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Tip Plug To Banana Jack Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Tip Plug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black | |
Current Rating (Amps) | 6 A | |
Length - Overall | 1.791" (45.50mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,96620 € | 148,31 € |
| Unit Price without VAT: | 2,96620 € |
|---|---|
| Unit Price with VAT: | 3,47045 € |






