



8927.3 | |
|---|---|
DigiKey Part Number | 1920-1212-ND |
Manufacturer | |
Manufacturer Product Number | 8927.3 |
Description | INTERFACE MOD 16 CHNL 24V RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 14-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Features | LED, Relays | |
Voltage - Rated | 250VAC, 24VDC | |
Current Rating (Per Contact) | 8 A | |
Operating Temperature | - | |
Length | 9.760" (247.90mm) | |
Width | 3.430" (87.12mm) | |
Wire Gauge | 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,62000 € | 393,62 € |
| Unit Price without VAT: | 393,62000 € |
|---|---|
| Unit Price with VAT: | 460,53540 € |


