Parametric Equivalent

2848.0/100 | |
|---|---|
DigiKey Part Number | 2848.0/100-ND |
Manufacturer | |
Manufacturer Product Number | 2848.0/100 |
Description | H4.00/10D DIN STD12AWG INSULATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 17.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11101040 | American Electrical Inc. | 49.651 | 288-1027-ND | 0,20000 € | Parametric Equivalent |
| 97 99 335 | Knipex Tools LP | 27 | 2172-9799335-ND | 11,54000 € | Parametric Equivalent |
| DZ5CE042D | Schneider Electric | 0 | 4008-DZ5CE042D-ND | 0,26559 € | Parametric Equivalent |
| FSD81-10-D | Panduit Corp | 0 | 298-10561-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,27200 € | 27,20 € |
| Unit Price without VAT: | 0,27200 € |
|---|---|
| Unit Price with VAT: | 0,31824 € |





