
2796.0/100 | |
|---|---|
DigiKey Part Number | 1920-1821-ND |
Manufacturer | |
Manufacturer Product Number | 2796.0/100 |
Description | H2X1.00/18 DUAL WIRE 2X18 25MM ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 25.20mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

