
RK09K111009J | |
|---|---|
DigiKey Part Number | 4809-RK09K111009J-ND |
Manufacturer | |
Manufacturer Product Number | RK09K111009J |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Taper Linear |
Manufacturer Alps Alpine | Number of Gangs 1 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Rotation 280° |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,17480 € | 29,37 € |
| 50 | 1,11120 € | 55,56 € |
| 100 | 1,05060 € | 105,06 € |
| 250 | 0,97516 € | 243,79 € |
| 500 | 0,92146 € | 460,73 € |
| 1.000 | 0,87057 € | 870,57 € |
| 5.000 | 0,76260 € | 3.813,00 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |


