
EC28A1850402 | |
|---|---|
DigiKey Part Number | 4809-EC28A1850402-ND |
Manufacturer | |
Manufacturer Product Number | EC28A1850402 |
Description | RING TYP ENCODERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 18 Vertical |
Datasheet | Datasheet |
Category | Actuator Type 28mm Open Center |
Manufacturer Alps Alpine | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Pulses per Revolution 18 | Termination Style PC Pin |
Voltage - Supply 5V | Rotational Life (Cycles Min) 50K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RING28-161818-TH | Same Sky (Formerly CUI Devices) | 520 | 2223-RING28-161818-TH-ND | 5,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,01600 € | 20,08 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,44920 € | 86,23 € |
| 50 | 3,22960 € | 161,48 € |
| 100 | 3,02330 € | 302,33 € |
| 400 | 2,64730 € | 1.058,92 € |
| 800 | 2,47593 € | 1.980,74 € |
| 1.200 | 2,38039 € | 2.856,47 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,46390 € |


