
XS200N1IN BK004 | |
|---|---|
DigiKey Part Number | XS200N1INBK004-200-ND |
Manufacturer | |
Manufacturer Product Number | XS200N1IN BK004 |
Description | SLEEVING 1" ID PA BRAID 200' BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 1.000" (25.40mm) 200' (60.96m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.090" (27.69mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant, Tight Weave | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.307,10000 € | 1.307,10 € |
| Unit Price without VAT: | 1.307,10000 € |
|---|---|
| Unit Price with VAT: | 1.529,30700 € |


