Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Alpha Wire Cable Glands | Digi-Key Daily

PNC1/2W SL080

DigiKey Part Number
PNC1/2WSL080-ND
Manufacturer
Manufacturer Product Number
PNC1/2W SL080
Description
CABLE GLAND 10-14MM 1/2" NPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
1/2" NPT
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
0.840" (21.3mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,85600 €38,56 €
253,61480 €90,37 €
503,44220 €172,11 €
1003,27790 €327,79 €
2503,07264 €768,16 €
5002,92606 €1.463,03 €
1.0002,78650 €2.786,50 €
2.5002,61225 €6.530,62 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,31180 €