2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39073 SL005

DigiKey Part Number
M39073SL005-ND
Manufacturer
Manufacturer Product Number
M39073 SL005
Description
CABLE 2COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.223" (5.66mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,12500 €112,50 €
2001,07025 €214,05 €
3001,03930 €311,79 €
5001,00132 €500,66 €
7000,97696 €683,87 €
1.0000,95164 €951,64 €
2.5000,88904 €2.222,60 €
5.0000,84388 €4.219,40 €
10.0000,81757 €8.175,70 €
Manufacturers Standard Package
Unit Price without VAT:1,12500 €
Unit Price with VAT:1,31625 €
Alternate Length
CABLE 2COND 20AWG SLATE
In-Stock: 0
Unit Price: 0,80358 €
CABLE 2COND 20AWG SLATE
In-Stock: 0
Unit Price: 0,83410 €
CABLE 2COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: 1,03297 €