
M13519 SL005 | |
|---|---|
DigiKey Part Number | M13519SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13519 SL005 |
Description | CABLE 19COND 18AWG SLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 19 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.520" (13.21mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,90540 € | 390,54 € |
| 200 | 3,71160 € | 742,32 € |
| 300 | 3,60187 € | 1.080,56 € |
| 500 | 3,46732 € | 1.733,66 € |
| 700 | 3,38091 € | 2.366,64 € |
| 1.000 | 3,29113 € | 3.291,13 € |
| 2.500 | 3,19294 € | 7.982,35 € |
| Unit Price without VAT: | 3,90540 € |
|---|---|
| Unit Price with VAT: | 4,56932 € |



