
F70022 BK132 | |
|---|---|
DigiKey Part Number | F70022BK132-ND |
Manufacturer | |
Manufacturer Product Number | F70022 BK132 |
Description | HEATSHRINK 1.10" X 1FT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.100" (27.94mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.120" (3.05mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.100" (27.94mm) | Base Product Number |
Inner Diameter - Recovered 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,57000 € | 30,57 € |
| 2 | 28,12000 € | 56,24 € |
| 3 | 26,77333 € | 80,32 € |
| 5 | 25,17000 € | 125,85 € |
| 7 | 24,16857 € | 169,18 € |
| 10 | 23,15000 € | 231,50 € |
| Unit Price without VAT: | 30,57000 € |
|---|---|
| Unit Price with VAT: | 35,76690 € |

