
AF1553/8 NA015 | |
|---|---|
DigiKey Part Number | AF1553/8NA015-125-ND |
Manufacturer | |
Manufacturer Product Number | AF1553/8 NA015 |
Description | SLEEVING 0.375" ID FBRGLASS 125' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.375" (9.52mm) 125' (38.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.431" (10.95mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 125' (38.10m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,72000 € | 293,72 € |
| 2 | 270,14000 € | 540,28 € |
| 3 | 265,29000 € | 795,87 € |
| Unit Price without VAT: | 293,72000 € |
|---|---|
| Unit Price with VAT: | 343,65240 € |


