4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86304 SL005

DigiKey Part Number
86304SL005-100-ND
Manufacturer
Manufacturer Product Number
86304 SL005
Description
CABLE 4COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.211" (5.36mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1236,65000 €236,65 €
2225,02000 €450,04 €
3218,44333 €655,33 €
5210,37600 €1.051,88 €
7205,19571 €1.436,37 €
10199,81700 €1.998,17 €
25186,50360 €4.662,59 €
50182,52000 €9.126,00 €
Manufacturers Standard Package
Unit Price without VAT:236,65000 €
Unit Price with VAT:276,88050 €
Alternate Length
CABLE 4COND 22AWG SLATE
In-Stock: 2000
Unit Price: 1,14379 €
CABLE 4COND 22AWG SLATE
In-Stock: 0
Unit Price: 2,21235 €
CABLE 4COND 22AWG SLATE 100'
In-Stock: 0
Unit Price: 3,09994 €