Image for 80040 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80040 SL199

DigiKey Part Number
216-80040SL199-ND
Manufacturer
Manufacturer Product Number
80040 SL199
Description
CABLE 25COND 18AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.481" (12.22mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00012,73688 €12.736,88 €
Unit Price without VAT:12,73688 €
Unit Price with VAT:14,90215 €
Alternate Length
CABLE 25COND 18AWG SLATE
In-Stock: 400
Unit Price: 9,06280 €